Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SGTL5000XNLA3Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 70W0594 |
| Your Part Number | |
| Technical Datasheet |
2,772 In Stock
2,450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 10+ | $6.400 |
| 25+ | $5.930 |
| 50+ | $5.670 |
| 100+ | $5.410 |
| 250+ | $5.000 |
| 500+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SGTL5000XNLA3Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 70W0594 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 1 |
| No. of DACs | 1 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | QFN |
| No. of Pins | 20Pins |
| No. of Input Channels | 1Channels |
| No. of Output Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 90dB |
| IC Interface Type | I2C, SPI |
| Supply Voltage Range | 1.62V to 3.6V |
| Supply Voltage Range | 1.62V to 3.6V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 1 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | QFN |
| No. of Input Channels | 1Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, SPI |
| Supply Voltage Range | 1.62V to 3.6V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| No. of ADCs | 1 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 20Pins |
| No. of Output Channels | 2Channels |
| ADCs / DACs Signal to Noise Ratio | 90dB |
| Supply Voltage Range | 1.62V to 3.6V |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Alternatives for SGTL5000XNLA3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
