
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 10+ | $9.800 |
| 25+ | $9.310 |
Product Information
Product Overview
SJA1105TELY is an IEEE 802.3-compliant 5-port automotive Ethernet switch. Each of the five ports can be individually configured to operate in MII, RMII, and RGMII modes. This arrangement provides the flexibility to connect a mix of switches, microprocessors, and PHY devices such as TJA1100 BroadR-Reach PHY from NXP Semiconductors (Ref. 1 and Ref. 2) and other commercially available Fast Ethernet and Gigabit Ethernet PHYs. The high-speed interface makes it easy to cascade multiple SJA1105s for scalability. It can be used in various automotive scenarios such as gateway applications, body domain controllers, or for interconnecting multiple ECUs in a daisy chain. Audio Video Bridging (AVB) support (Ref. 3) fully leverages infotainment and advanced driver assistance systems. SJA1105 comes in two pin-compatible variants. The SJA1105EL supports Ethernet and AVB. SJA1105TEL includes additional functionality to support time-triggered Ethernet (TTEthernet) and time-sensitive networking (TSN).
- 5-port store and forward architecture
- Interface-dependent selectable I/O supply voltages, 1.2V core voltage
- Automotive product qualification in accordance with AEC-Q100
- 25MHz system clock input from crystal oscillator or AC-coupled single-ended clock
- 25MHz reference clock output, device reset input from host processor
- IEEE 1149.1 compliant JTAG interface for TAP controller access and boundary scan
- Address learning space can be configured for static and learned addresses
- Egress tagging/unbagging on a per-VLAN basis per port, QoS handling based on IEEE 802.1Q
- SOT1427-1 package, junction temperature range from -40 +125°C
Technical Specifications
1Gbps
IEEE 802.3
1.14V
LFBGA
159Pins
Surface Mount
105°C
-
MSL 3 - 168 hours
Ethernet Switch
IEEE 802.3
1.3V
LFBGA
MII, RMII, RGMII
-40°C
AEC-Q100
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
