Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSLN-VIZN3D-IOTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96AJ0120
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $498.200 |
Price for:Each
Minimum: 1
Multiple: 1
$498.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSLN-VIZN3D-IOTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96AJ0120
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4, Cortex-M7
Silicon Core NumberMIMXRT117FDVMAA
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX
Core Sub-Architecture
Cortex-M4, Cortex-M7
Kit Contents
Dev Kit MIMXRT117FDVMAA, USB Type-A to USB Type-C Cable
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT117FDVMAA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
