Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoT1024RDB-PCCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.53Y0954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,116.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3,116.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoT1024RDB-PCCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.53Y0954
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberT1024
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Family NameQorIQ
Kit ContentsDev Board T1024
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
Power Architecture
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
T1024
Application Sub Type
Communication Processor
Core Sub-Architecture
-
Kit Contents
Dev Board T1024
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
