Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoT2080NXE8TTBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.61AC2539
Product RangeQorIQ Family QorIQ T-Series Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $450.140 |
| 5+ | $443.030 |
| 10+ | $436.140 |
Price for:Each
Minimum: 1
Multiple: 1
$450.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoT2080NXE8TTBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.61AC2539
Product RangeQorIQ Family QorIQ T-Series Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ T-Series Series Microprocessors
MPU Core Size64bit
No. of CPU Cores8Cores
Program Memory Size-
IC Case / PackageFBGA
MPU Case StyleFBGA
No. of Pins896Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.8GHz
Interfaces-
CPU Speed1.8GHz
No. of I/O's67I/O's
Embedded Interface Type-
Data Bus Width64bit
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ T-Series
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family QorIQ T-Series Series Microprocessors
No. of CPU Cores
8Cores
IC Case / Package
FBGA
No. of Pins
896Pins
Supply Voltage Max
-
Interfaces
-
No. of I/O's
67I/O's
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ T-Series
MSL
MSL 3 - 168 hours
MPU Core Size
64bit
Program Memory Size
-
MPU Case Style
FBGA
Supply Voltage Min
-
Operating Frequency Max
1.8GHz
CPU Speed
1.8GHz
Embedded Interface Type
-
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
