Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTDA8035HN/C1/S1JCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel61AC2289RL
Cut Tape61AC2289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $0.969 |
| 100+ | $0.860 |
| 250+ | $0.808 |
| 500+ | $0.776 |
| 1000+ | $0.767 |
| 2500+ | $0.752 |
| 5000+ | $0.736 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8035HN/C1/S1JCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel61AC2289RL
Cut Tape61AC2289
Technical Datasheet
IC Interface TypeParallel
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleHVQFN
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
Parallel
Supply Voltage Min
2.7V
Interface Case Style
HVQFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
