Print Page
TEA1716T/2,518
PFC Controller, 70-276 Vin, 125KHz, Current/Voltage Control Mode, Boundary Conduction Mode, SOIC-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA1716T/2,518Copy
Manufacturer Standard Lead Time57 weeks
Newark Part No.26AM9529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1716T/2,518Copy
Manufacturer Standard Lead Time57 weeks
Newark Part No.26AM9529
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeCurrent, Voltage
Frequency Mode-
Supply Voltage Min70VAC
Supply Voltage Max276VAC
IC Case / PackageSOIC
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ125kHz
Switching Frequency Min100kHz
Switching Frequency Max150kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency125kHz
Operating Supply Current-
Startup Current-
UVLO-
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
276VAC
No. of Pins
24Pins
Switching Frequency Typ
125kHz
Switching Frequency Max
150kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
-
Control Mode
Current, Voltage
Supply Voltage Min
70VAC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
125kHz
Startup Current
-
Technical Docs (2)
Alternatives for TEA1716T/2,518
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
