Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA1733T/N1,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel49AC5128RL
Cut Tape49AC5128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.816 |
| 100+ | $0.773 |
| 250+ | $0.750 |
| 500+ | $0.737 |
| 1000+ | $0.728 |
| 2500+ | $0.721 |
| 5000+ | $0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1733T/N1,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel49AC5128RL
Cut Tape49AC5128
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage AC Max-
Input Voltage Max-
IC Case / PackageSOIC
AC / DC Converter Case StyleSOIC
No. of Pins8Pins
Power Rating75W
Power Rating Max75W
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage AC Min
-
Input Voltage AC Max
-
IC Case / Package
SOIC
No. of Pins
8Pins
Power Rating Max
75W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOIC
Power Rating
75W
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
