Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA18363T/1JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel61AC2346RL
Cut Tape61AC2346
Your Part Number
1,196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.440 |
| 100+ | $1.300 |
| 250+ | $1.250 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA18363T/1JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel61AC2346RL
Cut Tape61AC2346
Technical Datasheet
Input Voltage AC Min9.9V
Input Voltage Min9.9VAC
Input Voltage Max30VAC
Input Voltage AC Max30V
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating75W
Power Rating Max75W
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency132.5kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage AC Min
9.9V
Input Voltage Max
30VAC
AC / DC Converter Case Style
SOIC
No. of Pins
8Pins
Power Rating Max
75W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
9.9VAC
Input Voltage AC Max
30V
IC Case / Package
SOIC
Power Rating
75W
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
132.5kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
