
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.790 | $3.79 |
| Total Price | $3.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.340 |
| 25+ | $3.070 |
| 50+ | $2.770 |
| 100+ | $2.410 |
| 250+ | $1.910 |
| 500+ | $1.820 |
| 1000+ | $1.710 |
Product Information
Product Overview
TEA2017ABT/1Y is a digital configurable LLC and PFC combo controller for high-efficiency resonant power supplies. It includes the LLC controller and a PFC controller that works in DCM/QR mode. The TEA2017ABT enables building a complete resonant power supply which is easy to design and has a very low component count. The TEA2017ABT digital architecture is based on a high-speed configurable hardware state machine ensuring very reliable real-time performance. The TEA2017ABT contains all protections like overtemperature protection (OTP), overcurrent protection (OCP), overvoltage protection (OVP), overpower protection (OPP), open-loop protection (OLP), and capacitive mode regulation (CMR). Each of these protections can be configured independently and accurately by programming parameters inside the device. Applications include desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, printers.
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from the low-side driver output
- Accurate boost voltage regulation, PFC that works in DCM/QR mode
- Integrated X-capacitor discharge without additional external components
- Power good function, PFC jitter for optimized EMI performance
- Valley/zero voltage switching for minimum switching losses
- Extremely high efficiency from low load to high load
- Compliant with latest energy-saving standards and directives (Energy Star, EuP)
- SO16 package
- Junction temperature range from -40 to +150°C
Technical Specifications
Digital Multi-Mode DCM/QR PFC, LLC Combo Controller
19.7V
16Pins
150°C
-
18.2V
SOIC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
