Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA2209T/1JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AJ4744RL
Cut Tape64AJ4744
Your Part Number
1,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.580 | $7.58 |
| Total Price | $7.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 50+ | $5.420 |
| 100+ | $4.940 |
| 250+ | $4.790 |
| 500+ | $4.700 |
| 1000+ | $4.600 |
| 2500+ | $4.510 |
| 5000+ | $4.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2209T/1JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AJ4744RL
Cut Tape64AJ4744
Technical Datasheet
IC FunctionActive Bridge Rectifier Controller
Supply Voltage Min-
Supply Voltage Max14V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Active Bridge Rectifier Controller
Supply Voltage Max
14V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
