
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.290 |
Product Information
Product Overview
TEA6017DK1005 is a development kit that includes a socket board for programming development samples in combination with the RDK01DB1563 I²C interface. The TEA6017AT is the industrial market equivalent of the TEA2017AAT with improved driver performance, improved ESD performance and enhanced reliability. Like the TEA2017AAT, the TEA6017AT is a digital configurable LLC and PFC combo controller for high efficiency resonant power supplies. It includes both the LLC controller and PFC controller functionality. The PFC can be configured to operate in DCM/QR, CCM fixed frequency or multimode which supports all operation modes to optimize the PFC efficiency. The TEA6017AT enables building a complete resonant power supply which is easy to design and has a very low component count. Suitable for consumer and industrial applications.
- PFC + LLC controller in SO16 package
- Integrated drivers and level shifter
- High efficiency from low load to high load
- DCM/QR/CCM mode PFC controller
- Excellent PF and THD performance
- Digital configurable
- Integrated X-capacitor discharge
- PFC frequency jitter
- Industrial profile
Contents
TEA20xx-SOCKET-DB1586 programming board, 20 IC’s TEA6017ATdev.
Technical Specifications
TEA6017AT Digital Configurable LLC and Multimode PFC Controller
PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance
No SVHC (27-Jun-2024)
TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
