Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1028T/5V0/20:11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31AC7089RL
Cut Tape31AC7089
Your Part Number
1,181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 50+ | $1.220 |
| 100+ | $1.090 |
| 250+ | $1.030 |
| 500+ | $0.987 |
| 1000+ | $0.983 |
| 2500+ | $0.962 |
| 5000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1028T/5V0/20:11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31AC7089RL
Cut Tape31AC7089
Technical Datasheet
Device TypeLIN Transceiver with Voltage Regulator
Output Voltage5V
Output Current70mA
Supply Voltage Min5.5V
Supply Voltage Max28V
Baud Rate20Kbaud
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Transceiver with Voltage Regulator
Output Current
70mA
Supply Voltage Max
28V
Interface Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Output Voltage
5V
Supply Voltage Min
5.5V
Baud Rate
20Kbaud
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
