
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 50+ | $1.690 |
| 100+ | $1.510 |
| 250+ | $1.420 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 2500+ | $1.330 |
| 5000+ | $1.290 |
Product Information
Product Overview
The TJA1040T/CM,118 is a CAN Transceiver, interface between the controller area network (CAN) protocol controller and the physical bus. It is primarily intended for high speed applications, up to 1 Mbaud, in passenger cars. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller. It is the next step up from the TJA1050 high speed CAN transceiver. Being pin compatible and offering the same excellent EMC performance.
- Fully ISO 11898 Compliant
- High Speed (up to 1 Mbaud)
- Very Low-current Standby Mode with Remote Wake-up Capability Via Bus
- Very Low Electromagnetic Emission (EME)
- Differential Receiver with High Common-mode Range for Electromagnetic Immunity (EMI)
- Transceiver in Unpowered State Disengages from Bus (Zero Load)
- Input Levels Compatible with 3.3 and 5V Devices
- Voltage source for stabilizing recessive bus level if split termination is used
- At Least 110 Nodes can be Connected
- Transmit Data (TXD) Dominant Time-out Function
- Bus Pins Protected Against Transients in Automotive Environments
- Bus Pins and Pin SPLIT Short-circuit Proof to Battery and Ground
- Thermally Protected
Applications
Communications & Networking, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN
1Mbaud
4.75V
5.25V
SOIC
1Channels
1Receivers
150°C
-
No SVHC (27-Jun-2024)
CAN Transceiver
1
1
SOIC
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TJA1040T/CM,118
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
