Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1082TT,118Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH8297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $3.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$9,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1082TT,118Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH8297
Technical Datasheet
IC Interface TypeFlexRay
Interface ApplicationsAutomotive Applications
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Interface Case StyleTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
IC Interface Type
FlexRay
Supply Voltage Min
4.5V
Interface Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Automotive Applications
Supply Voltage Max
5.25V
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for TJA1082TT,118
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
