Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1101BHN/0ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel64AJ4745RL
Cut Tape64AJ4745
Your Part Number
633 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.700 | $4.70 |
| Total Price | $4.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $3.560 |
| 25+ | $3.260 |
| 50+ | $3.110 |
| 100+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1101BHN/0ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel64AJ4745RL
Cut Tape64AJ4745
Technical Datasheet
Device TypeEthernet PHY Transceiver
Data Rate100Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min-
Supply Voltage Max3.3V
Controller IC Case StyleHVQFN
IC Case / PackageHVQFN
IC Interface TypeMII, RMII
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3
Supply Voltage Min
-
Controller IC Case Style
HVQFN
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Supply Voltage Max
3.3V
IC Case / Package
HVQFN
No. of Pins
36Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
