Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1102HN/0ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel47AC8342RL
Cut Tape47AC8342
Your Part Number
294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.300 | $8.30 |
| Total Price | $8.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 50+ | $5.990 |
| 100+ | $5.490 |
| 250+ | $5.380 |
| 500+ | $5.280 |
| 1000+ | $5.170 |
| 2500+ | $5.070 |
| 5000+ | $4.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1102HN/0ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel47AC8342RL
Cut Tape47AC8342
Technical Datasheet
Device TypeEthernet PHY
Supported StandardsIEEE 802.3
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageHVQFN
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
TJA1102HN/0Z is a 100BASE-T1 compliant dual-port Ethernet PHY optimized for automotive use cases such as gateways, IP camera links, driver assistance systems and back-bone networks. This device provides 100Mbit/s transmit and receive capability over two unshielded twisted-pair cables, supporting a cable length of up to at least 15m. The TJA1102 has been designed for automotive robustness, while minimizing power consumption and system costs.
- Dual-port 100BASE-T1 PHY, single-port operation possible
- Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
- Dedicated PHY enable/disable input pin to minimize power consumption
- Inhibit output for voltage regulator control
- Local wake-up pin, wake-up via SMI-access
- Real-time monitoring of link stability and transmitted data quality
- On-chip regulators to provide 3.3V single-supply operation
- On-chip termination resistors for the differential cable pair
- Automotive product qualification in accordance with AEC-Q100
- Automotive-grade temperature range from -40°C to +125°C, HVQFN56 package
Technical Specifications
Device Type
Ethernet PHY
Supply Voltage Min
-
IC Case / Package
HVQFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supported Standards
IEEE 802.3
Supply Voltage Max
3.3V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TJA1102HN/0Z
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
