Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1103BHN/0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM1680RL
Cut Tape48AM1680
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.930 | $2.93 |
| Total Price | $2.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 50+ | $2.000 |
| 100+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1103BHN/0JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM1680RL
Cut Tape48AM1680
Technical Datasheet
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 1588v2, IEEE 802.1AS
Supply Voltage Min-
Supply Voltage Max-
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Ethernet PHY Transceiver
Supply Voltage Min
-
No. of Pins
36Pins
Operating Temperature Min
-
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Supported Standards
IEEE 1588v2, IEEE 802.1AS
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Alternatives for TJA1103BHN/0J
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
