Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTRK-USB-MPC5604BCopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.43W3940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.300 |
Price for:Each
Minimum: 1
Multiple: 1
$57.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTRK-USB-MPC5604BCopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.43W3940
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5604B
Kit ContentsDev Board MPC5604B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TRK-USB-MPC5604B is a StarterTRAK USB Development System designed to easily and test drive the 32-bit MPC5xxx microcontrollers. Along with the MPC5604B MCU, it features a PCI card-edge for compatibility with the NXP tower system so can create a custom development system based on design needs. The MPC560xB family of 32-bit MCUs includes the latest in integrated devices for auto body electronics applications. These scalable Power Architecture® devices are supported by an enablement ecosystem that helps you quickly implement your designs.
- Two bi-colour LEDs
- Two push buttons
- Temperature sensor
- Primary tower system connector
- OSBDM debugger through USB
Applications
Test & Measurement, Medical, Industrial
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
Dev Board MPC5604B
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5604B
Product Range
-
Alternatives for TRK-USB-MPC5604B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
