Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-13237-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45X5378
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $396.840 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$396.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-13237-KITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45X5378
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC13237
Application Sub TypeRF Transceiver
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-13237-KIT is an MC13237CHT tower board kit. It includes two 1323X-MRB-ADC and two TWR-RF-MRB modular boards. The 1323X-MRB-ADC (ADC Modular Reference Board) contains the MC13237CHT integrated circuit and all necessary input/output connections including a 12-bit ADC which is unique to the MC13237CHT.
- Use standalone or in tower system
- Can use PCB "F" antenna or bypass for external antenna via RF connector
- USB port to interface with PC
- Configurable I/O access
- LEDs and switches for demonstration, monitoring and control
- Full software stacks and applications
- Beestack (Zigbee Pro, RF4CE, part of BeeKit)
Contents
Board, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Application Sub Type
RF Transceiver
Product Range
-
Silicon Core Number
MC13237
Kit Contents
2 x 1323X-MRB-ADC & TWR-RF-MRB, CodeWarrior IDE, BeeKit, Network Analyzer & Accessories
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
