
| Quantity | Price |
|---|---|
| 1+ | $385.700 |
Product Information
Product Overview
The TWR-LCD-RGB is a graphical LCD with RGB interface tower system module. The graphical LCD module brings graphical display to your designs and includes RGB interfacing. mounted on the outside of the secondary elevator module, this peripheral module lets you see your designs come to life on a 4.3" WQVGA TFT LCD panel. It is easily paired with controller modules featuring an integrated LCD display controller, such as the Kinetis K70 graphic LCD MCU module, and a number of peripheral modules for a robust, modular prototyping system that can be customized to your design needs.
- 4.3inch TFT LCD panel with WQVGA resolution (480 x 272), 24bit colour depth (True colour)
- Four wire resistive touch overlay
- X/Y resistive touch detection
- Capacitive touch detection
- I2C interface to tower system MCU
- PEG and eGUI support drivers
- Compatible with the RGB interface defined on the secondary tower elevator
- Pre assembled with the included secondary TWR-ELEV
Applications
Imaging, Video & Vision, Automotive, Medical, Multimedia
Contents
TWR-LCD-RGB module, Quick Start Guide document.
Technical Specifications
NXP
Cortex-M4
Kinetis - K70
TWR LCD RGB Module, Quick Start Guide
No SVHC (27-Jun-2024)
ARM
MK70
NXP Tower System
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
