
| Quantity | Price |
|---|---|
| 260+ | $106.880 |
Product Information
Product Overview
The TWR-MCF51QM is a tower system module for ColdFire+ MCF51QM12 32bit microcontroller. It can function as a standalone, low cost platform for the evaluation of the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM microcontroller (MCU) devices. The TWR-MCF51QM tower system module features the MCF51QM128, a ColdFire+ 32bit microcontroller built on the version 1 (V1) ColdFire core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Qx families offer a rich combination of additive peripherals including high precision analogue, hardware encryption, an innovative touch sensing interface (TSI), and more. The TWR-MCF51QM operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. When installed into a tower system, the TWR-MCF51QM can be powered from either an onboard source or from another source in the assembled tower system.
- Terminal block for access to high precision analogue IO
- Touch tower plug in socket
- General purpose tower plug in (TWRPI) socket
- Onboard debug circuit (OSBDM) with virtual serial port
- MMA8451Q three axis accelerometer
- Two user controllable LEDs
- Two capacitive touch pads
- Infrared transmit and receive
- Microphone (ADC) and audio output (DAC)
- One user pushbutton switch
Applications
Consumer Electronics, Industrial, Security, Wireless, Sensing & Instrumentation
Contents
TWR-MCF51QM MCU module, 3ft A to mini B USB cable, Quick start guide document, DVD with IDE software, training materials and collateral.
Technical Specifications
NXP
MCF51Qx
ColdFire v1
MCU Module, Primary & Secondary Elevator Modules, Prototyping Module
No SVHC (27-Jun-2024)
32bit
ColdFire
MCF51QM128VLH
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
