
| Quantity | Price |
|---|---|
| 1+ | $402.030 |
Product Information
Product Overview
The TWR-P1025-KIT is a tower controller module compatible with the NXP Tower System. It can function as a stand alone, low cost platform for the evaluation of the QorIQ P1xxx family of microprocessor (MPU) devices. The TWR-P1025 features the QorIQ P1025 dual core processor based on the PowerPC e500 core architecture. The tower controller module is available as a stand alone product or can be combined with the tower elevator modules (TWR-ELEV) and other tower eco system components to create development platforms for a wide variety of applications. The TWR-P1025 is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS.
- QorIQ P1025 dual core processor
- JTAG 14pin header
- 512MB of DDR3 memory
- Boot from NOR flash
- Two RGMII Gigabit Ethernet interfaces
- One PCIe interface x1 (mini-PCIe+USB)
- Two USB 2.0 interfaces
- Two UART interfaces (via mini-USB)
- One accelerometer (on I2C)
- QE UART header (provides RS485 connectivity via interface card)
Technical Specifications
NXP
QorIQ
PowerQUICC
Dev Board TWR-P1025, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
Power Architecture
-
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
