TWR-RF-MRB
RF Tower System Module, Standard Sockets & Headers, On-board Regulator, 4 controllable LEDs

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TWR-RF-MRBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 62W1066 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.880 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | TWR-RF-MRBCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 62W1066 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | MC12311, MC1323x |
| Silicon Family Name | - |
| For Use With | NXP Wireless Modular Reference Boards |
| Kit Contents | RF Tower System Module |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The TWR-RF-MRB is a RF tower system module compatible with the tower system. It can function as a standalone, low cost platform for the evaluation of the MC12311 or MC1323x devices using the appropriate modular reference board (MRB) (12311-MRB or 1323x-MRB). The TWR-RF-MRB module works with the tower system elevator modules (TWR-ELEV) and can also be combined with other tower system peripheral modules to create development platforms for a wide variety of applications. The TWR-RF-MRB includes USB2SER which is a USB to UART bridge controller. It supports USB 2.0 full speed and TTL RS232 or RS485 UART with options for hardware flow control, software flow control (Xon-Xoff), even or odd parity and stop bits configuration.
- Standard sockets 100mils J5 and J4 (2x9 and 2x10) to connect either an MC1323x MRB or an MC12311 MRB
- Standard header 100mils J1 (2x20) to enable signalling path to TWR primary and secondary connectors
- Standard header 100mils to enable signalling to onboard HW and USB interface or to TWR system
- Onboard regulator to provide external supply
- Four user controllable LEDs
- Four user pushbutton switches
- USB mini B connector
Applications
RF Communications, Wireless
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | RF Tower System Module |
| SVHC | No SVHC (27-Jun-2024) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | MC12311, MC1323x |
| For Use With | NXP Wireless Modular Reference Boards |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
