
Product Information
Product Overview
The Wireless Mesh Networking Tower Board (TWR-RF-SNAP) is a peripheral Tower System Module. The TWR-RF-SNAP provides wireless mesh networking via the FCC Certified Synapse Wireless SM700 RF Engine. The TWR-RF-SNAP module can function standalone or within the Tower System. As part of the Tower System, the TWR-RF-SNAP can interface with Tower System controller modules via SPI and can access available Tower System peripheral modules using UART or I2C. The TWR-RF-SNAP also includes a General Purpose Tower Plug-in (TWRPI) socket allowing direct access to a selection of sensor plug-ins via I2C. The TWR-RF-SNAP module can function standalone or within the Tower System. As part of the Tower System, the TWR-RF-SNAP can interface with Tower System controller modules via SPI and can access available Tower System peripheral modules using UART or I2C. The TWR-RF-SNAP also includes a general purpose Tower Plug-in (TWRPI) socket allowing direct access to a selection of sensor plug-ins via I2C.
- Synapse Wireless SM700. A surface mount RF Engine powered by the NXP MC13224.
- Onboard Sensors/Push Buttons/LEDs for user interaction and feedback
- Tower Plug-in (TWRPI) socket for additional sensors
- MicroUSB connector for powering and providing wired access to the portal IDE
- Included SN132 USB Dongle with RF100 RF Engine for wireless access to a host computer
- Configurable access to tower elevator for interaction with other tower modules (UART, SPI and I2C)
- MicroUSB connector provides power and serial connectivity
- Featured with Multiple powering options
- Access to additional GPIOs on SM700 via header block
Applications
Wireless, Communications & Networking
Contents
TWR–RF–SNAP module, SN132 SNAP stick, Quick start guide document.
Technical Specifications
-
ARM7
-
Tower System Module TWR–RF–SNAP, Quick Start Guide Document
No SVHC (27-Jun-2024)
ARM
-
NXP Tower System
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
