Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1132HW/3V3YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8732RL
Cut Tape29AK8732
Product RangeAEC-Q100 UJA113x
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.190 | $9.19 |
| Total Price | $9.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 50+ | $8.240 |
| 100+ | $7.820 |
| 250+ | $7.030 |
| 500+ | $6.430 |
| 1000+ | $5.770 |
| 2500+ | $5.480 |
| 5000+ | $5.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1132HW/3V3YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AK8732RL
Cut Tape29AK8732
Product RangeAEC-Q100 UJA113x
Technical Datasheet
Product RangeAEC-Q100 UJA113x
IC Case / PackageHTQFP
Interface Case StyleHTQFP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5/6, LIN 1.3/2.0/2.1/2.2/2.2A, SAE J2602
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AEC-Q100 UJA113x
Interface Case Style
HTQFP
Supply Voltage Min
2V
Protocol Supported
CAN, LIN
Output Voltage
3.3V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
IC Case / Package
HTQFP
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5/6, LIN 1.3/2.0/2.1/2.2/2.2A, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
