Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1167ATK/0ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH9086RL
Cut Tape64AH9086
Your Part Number
5,037 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.560 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 50+ | $2.400 |
| 100+ | $2.260 |
| 250+ | $2.140 |
| 500+ | $2.070 |
| 1000+ | $2.060 |
| 2500+ | $2.050 |
| 5000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1167ATK/0ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH9086RL
Cut Tape64AH9086
Technical Datasheet
Product Range-
IC Case / PackageHVSON
Interface Case StyleHVSON
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max28V
Protocol SupportedCAN
Supported StandardsISO 11898-2, SAE J2284-1/2/3/4/5
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
HVSON
Supply Voltage Min
3V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
IC Case / Package
HVSON
No. of Pins
14Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2, SAE J2284-1/2/3/4/5
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
