Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1168AXF-EVBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1168AXF-EVBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6549
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip
Silicon ManufacturerNXP
Silicon Core NumberUJA1168AF
Product Range-
Kit ContentsEval Board UJA1168AXF, Manual
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1168AXF-EVB is an evaluation board. It is a supportive tool to develop system solutions using the UJA1168A system basis chip. The board is pin compatible with the Arduino Uno pinout order and can be used in combination with any microcontroller board providing USB-to-SPI interfacing. The board also provides several header rows (2.54mm pitch) for connecting MCU interface and application signals. Body and comfort power rain and vehicle dynamics, vehicle networking.
- Board dimensions is 1.77'' x 2.29 "
- Supporting Arduino connection with microcontroller board
- An external power supply of 12V typical must be connected to power-up the board
Contents
UJA1168AF evaluation board, UJA116xA-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
System Basis Chip
Silicon Core Number
UJA1168AF
Kit Contents
Eval Board UJA1168AXF, Manual
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
