
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.340 | $4.34 |
| Total Price | $4.34 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 50+ | $3.010 |
| 100+ | $2.720 |
| 250+ | $2.590 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Product Information
Product Overview
UJA1169ATK/FZ is a mini high-speed CAN System Basis Chip (SBC) containing an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver including CAN FD up to 5Mbit/s and an integrated 5V or 3.3V 250mA scalable supply (V1) for a microcontroller and/or other loads. It also features a watchdog and a Serial Peripheral Interface (SPI). It can be operated in very low-current Standby and Sleep modes with bus and local wake-up capability. The microcontroller supply is switched off in Sleep mode. It features a second onboard 5V regulator (V2) that supplies the internal CAN transceiver and can also be used to supply additional onboard hardware. The integrated CAN transceiver is supplied internally via V1, in parallel with the microcontroller. Its variants support ISO 11898-2:2016 compliant CAN partial networking with a selective wake-up function incorporating CAN FD-passive.
- Autonomous bus biasing according to ISO 11898-2:2016
- CAN-bus connections are truly floating when power to pin BAT is off
- No ‘false’ wake-ups due to CAN FD traffic (in variants supporting partial networking)
- Hardware and software compatible with the UJA1169 product family
- Battery and CAN-bus pins protected against automotive transients according to ISO 7637-3
- Very low quiescent current in Standby and Sleep modes with full wake-up capability
- Thermal management via optional external PNP
- Excellent transient response with a small ceramic output capacitor
- Output is short-circuit proof to GND, turned off in Sleep mode
- HVSON20 package, virtual junction temperature range from -40 +150°C
Technical Specifications
-
HVSON
2.8V
CAN
5V
150°C
MSL 1 - Unlimited
HVSON
20Pins
28V
ISO 11898-2, SAE J2284-1/2/3/4/5
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
