Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 598.700.001.007.000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 26AM5573 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.150 |
| 5+ | $36.810 |
| 10+ | $35.260 |
| 25+ | $33.870 |
| 50+ | $32.180 |
| 100+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$39.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 598.700.001.007.000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 26AM5573 |
| Technical Datasheet | |
| AF Size - Metric | 16mm |
| AF Size - Imperial | - |
| Length | 145mm |
| Whitworth Size | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
598.700.001.007.000 is a spanner wrench (also known as hex wrench) used to tighten hexagonal nuts—such as front nuts, plug-back nuts, or clamping caps—on ODU circular connector systems. It ensures proper torque and safe assembly of crimped or soldered connector components.
- 16mm size spanner wrench
Technical Specifications
| AF Size - Metric | 16mm |
|---|---|
| Length | 145mm |
| Product Range | - |
| AF Size - Imperial | - |
|---|---|
| Whitworth Size | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
