Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 713.098.001.000.010Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 25AM8562 |
| Product Range | AMC Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $200.380 |
| 5+ | $189.900 |
| 10+ | $182.860 |
| 25+ | $176.410 |
Price for:Each
Minimum: 1
Multiple: 1
$200.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | 713.098.001.000.010Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 25AM8562 |
| Product Range | AMC Series |
| Technical Datasheet | |
| Drive Size - Metric | 6.35mm |
| Blade Length - Metric | - |
| Overall Length - Metric | 57mm |
| Drive Size - Imperial | 0.25" |
| Blade Length - Imperial | - |
| Overall Length - Imperial | 2.24" |
| Product Range | AMC Series |
| SVHC | To Be Advised |
Product Overview
713.098.001.000.010 is a nutdriver for slotted nut.
- 57mm length
- 6.3 / 6.35mm hex drive
- 0.5Nm torque
Technical Specifications
| Drive Size - Metric | 6.35mm |
|---|---|
| Overall Length - Metric | 57mm |
| Blade Length - Imperial | - |
| Product Range | AMC Series |
| Blade Length - Metric | - |
|---|---|
| Drive Size - Imperial | 0.25" |
| Overall Length - Imperial | 2.24" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
