Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No921.000.010.008.084Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AK3951
Product RangeODU AMC Series
Your Part Number
25 In Stock
25 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.540 |
| 5+ | $41.580 |
| 10+ | $38.620 |
| 25+ | $36.520 |
| 50+ | $35.010 |
| 100+ | $33.400 |
Price for:Each
Minimum: 1
Multiple: 1
$44.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No921.000.010.008.084Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AK3951
Product RangeODU AMC Series
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot Colour-
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Shrink Ratio-
Product RangeODU AMC Series
SVHCTo Be Advised
Product Overview
Heat shrinkable tubes are used to insulate cables and wires and provide additional protection against abrasion and environmental influences, especially in the connection area of the connector.
- Straight heat shrinkable tube
- Polyester-elastomer material, all shell size
- Up to 150°C temperature range
- Suitable for use with ODU AMC® series T connectors
Applications
Military, Security
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
-
Total Length - Imperial
-
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
Product Range
ODU AMC Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
-
Total Length - Metric
-
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
