Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoC10WCM-P12XMM0-0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AK6536
Product RangeODU AMC High Density Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $193.860 |
| 5+ | $181.600 |
| 10+ | $169.330 |
| 25+ | $160.630 |
Price for:Each
Minimum: 1
Multiple: 1
$193.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoC10WCM-P12XMM0-0000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AK6536
Product RangeODU AMC High Density Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeODU AMC High Density Series
Circular Connector Shell StyleStraight Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling StyleBreak-Away
Connector Body MaterialCopper Alloy Body
Connector Body PlatingRuthenium
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial, Military, Security
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
ODU AMC High Density Series
No. of Contacts
12Contacts
Coupling Style
Break-Away
Connector Body Plating
Ruthenium
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
