Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoCG60WAM074IYD001000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.73AM6270
Product RangeAMC HD Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $311.330 |
| 5+ | $298.630 |
| 10+ | $285.910 |
Price for:Each
Minimum: 1
Multiple: 1
$311.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoCG60WAM074IYD001000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.73AM6270
Product RangeAMC HD Series
Technical Datasheet
Connector to ConnectorBreak-Away Receptacle to 90° Type C Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeAMC HD Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Break-Away Receptacle to 90° Type C Plug
Cable Length - Metric
1m
Product Range
AMC HD Series
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
