Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoGKCWAM-P07WBC0-000LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92AH7762
Product RangeODU AMC High Density Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $140.200 |
| 20+ | $137.390 |
Price for:Each
Minimum: 10
Multiple: 10
$1,402.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGKCWAM-P07WBC0-000LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.92AH7762
Product RangeODU AMC High Density Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeODU AMC High Density Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingRuthenium over Electroless Nickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial, Military, Security
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP50
Product Range
ODU AMC High Density Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Ruthenium over Electroless Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
