Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | KM1-098-002-902-000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 26AM5569 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $285.440 |
| 5+ | $271.280 |
| 10+ | $264.810 |
Price for:Each
Minimum: 1
Multiple: 1
$285.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | KM1-098-002-902-000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 26AM5569 |
| Technical Datasheet | |
| AF Size - Metric | - |
| AF Size - Imperial | - |
| AF Size - Metric End 2 | - |
| AF Size - Imperial End 2 | - |
| Length | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
KM1-098-002-902-000 is a box spanner for receptacle front nuts.
- Size 1
- Metal front nut material
- G5, GK applicable style
- 1.0Nm recommended tightening torque
Technical Specifications
| AF Size - Metric | - |
|---|---|
| AF Size - Metric End 2 | - |
| Length | - |
| SVHC | To Be Advised |
| AF Size - Imperial | - |
|---|---|
| AF Size - Imperial End 2 | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
