Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoSXBMFG-P22MFG0-0002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK2760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $145.930 |
| 5+ | $136.700 |
| 10+ | $127.470 |
| 25+ | $120.920 |
Price for:Each
Minimum: 1
Multiple: 1
$145.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoSXBMFG-P22MFG0-0002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK2760
Technical Datasheet
Circular Connector Shell StyleStraight Plug
No. of Contacts22Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
22Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
