Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SS-124HM,000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9060
Product RangeOJE Series
Your Part Number
984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.390 |
| 25+ | $2.290 |
| 50+ | $2.210 |
| 100+ | $2.150 |
| 250+ | $2.080 |
| 500+ | $2.000 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SS-124HM,000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9060
Product RangeOJE Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeOJE Series
Relay MountingPCB
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.28kohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.28kohm
Coil Voltage
24VDC
Product Range
OJE Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
Silver Nickel
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
