Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOMIH-SH-124LCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33C0925
Product RangeOMIH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.250 |
| 2500+ | $3.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoOMIH-SH-124LCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33C0925
Product RangeOMIH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeOMIH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.1kohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Product Overview
The OMIH series PCB General Purpose Power Relay with 1-pole 10/16A, 1-form-A (NO) or 1-form-C (CO) contacts.
- Meets 5000V dielectric voltage between coil and contacts
- Meets 10000V surge voltage between coil and contacts
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
OMIH Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
1.1kohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
