Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCN-112D3MHZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20M7033
Product RangePCN Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 5+ | $6.760 |
| 10+ | $6.540 |
| 25+ | $5.550 |
| 50+ | $5.510 |
| 100+ | $5.500 |
| 250+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCN-112D3MHZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.20M7033
Product RangePCN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current3A
Product RangePCN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCN-112D3MHZ is a small slim Power PCB Relay with DC coil. This PCN-series relay has 1-form-A (1NO) AgNi contact with wash tight enclosure and standard coil version. Typical applications such as PLC, temperature control, I/O modules.
- PCB terminal type
- Reinforced insulation
- -30 to 85°C Ambient temperature range
Applications
Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
PCN Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Technical Docs (2)
Alternatives for PCN-112D3MHZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
