Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoTSC-124L3HCopy
Newark Part No.36K3668
Product RangeTSC Series
Also Known As2-1419130-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.850 |
Price for:Each
Minimum: 2000
Multiple: 2000
$7,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoTSC-124L3HCopy
Newark Part No.36K3668
Product RangeTSC Series
Also Known As2-1419130-8
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeTSC Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance3.84kohm
SVHCTo Be Advised
Product Overview
The TSC-124L3H is a Signal Relay with DC coil. This TSC-series relay has SPDT silver nickel contact with through hole mounting and solder terminal.
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
3.84kohm
Contact Configuration
SPDT
Product Range
TSC Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
