Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT6ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24M6505
Product RangePT Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $6.230 |
| 25+ | $5.830 |
| 50+ | $5.370 |
| 100+ | $5.030 |
| 250+ | $4.630 |
| 500+ | $4.180 |
| 1000+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT6ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24M6505
Product RangePT Series
Technical Datasheet
Turns Ratio1:1+1
Inductance8µH
DC Resistance1.4ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1+1
DC Resistance
1.4ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
8µH
ET Constant
200Vµs
Product Range
PT Series
Technical Docs (1)
Alternatives for PT6E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
