Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No810F15RECopy
Newark Part No.64K9722
Product RangeMetal-Mite 89 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No810F15RECopy
Newark Part No.64K9722
Product RangeMetal-Mite 89 Series
Resistance15ohm
Product RangeMetal-Mite 89 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating320V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length19.9mm
Product Width21mm
Product Height11mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
15ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
19.9mm
Product Height
11mm
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
Metal-Mite 89 Series
Resistance Tolerance
± 1%
Voltage Rating
320V
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Through Hole
Product Width
21mm
Operating Temperature Min
-
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
