Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoBAB232050R0KECopy
Newark Part No.17AC7686
Product RangeBA Series
Resistance50ohm
Product RangeBA Series
Power Rating700W
Resistance Tolerance± 10%
Resistor TerminalsWire Leaded
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length320mm
Product Width100mm
Product Height30mm
Operating Temperature Min-
Operating Temperature Max385°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
700W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
320mm
Product Height
30mm
Operating Temperature Max
385°C
SVHC
To Be Advised
Product Range
BA Series
Resistance Tolerance
± 10%
Voltage Rating
1kV
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
100mm
Operating Temperature Min
-
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

