Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL150R002GER SMD Current Sense Resistor, FCSL Series, 2 mohm, FCSL Series, 6030 Wide [15075 Metric], 10 W, ± 2%](https://mexico.newark.com/productimages/standard/en_US/5364762.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL150R002GERCopy
Newark Part No.84X8974
Product RangeFCSL Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL150R002GERCopy
Newark Part No.84X8974
Product RangeFCSL Series
Technical Datasheet
Resistance2mohm
Product RangeFCSL Series
Resistor Case / Package6030 Wide [15075 Metric]
Power Rating10W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length7.5mm
Product Width15mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2mohm
Resistor Case / Package
6030 Wide [15075 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Product Width
15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
10W
Resistor Technology
Metal Foil
Product Length
7.5mm
Product Height
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
