Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL76R015DER SMD Current Sense Resistor, 0.015 ohm, FCSL Series, 3015 Wide [7638 Metric], 3 W, ± 0.5%](https://mexico.newark.com/productimages/standard/en_US/71AC1156-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL76R015DERCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AC1162RL
Cut Tape71AC1162
Product RangeFCSL Series
Your Part Number
291 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $1.390 |
| 100+ | $1.180 |
| 250+ | $1.050 |
| 500+ | $0.988 |
| 1000+ | $0.926 |
| 5000+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL76R015DERCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel71AC1162RL
Cut Tape71AC1162
Product RangeFCSL Series
Technical Datasheet
Resistance0.015ohm
Product RangeFCSL Series
Resistor Case / Package3015 Wide [7638 Metric]
Power Rating3W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.8mm
Product Width7.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
3015 Wide [7638 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
3W
Resistor Technology
Metal Foil
Product Length
3.8mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
