Print Page
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFKK5R0030FE-TRCopy
Newark Part No.28AH0912
Product RangeFK Series
Resistance3mohm
Product RangeFK Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Product Length6.9mm
Temperature Coefficient± 40ppm/K
Product Width6.6mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
3mohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Product Length
6.9mm
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FK Series
Power Rating
5W
Resistor Technology
Metal Film
Temperature Coefficient
± 40ppm/K
Product Height
3mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE FKK5R0030FE-TR SMD Current Sense Resistor, 3 mohm, FK Series, 2726 [6966 Metric], 5 W, ± 1%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/33AH2256-40.jpg)