Print Page
14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.930 | $1.600 |
| 10+ | $3.470 | $1.600 |
| 25+ | $3.220 | $1.600 |
| 50+ | $2.950 | $1.600 |
| 100+ | $2.630 | $1.600 |
| 500+ | $2.400 | $1.600 |
| 1000+ | $2.110 | $1.600 |
| 2500+ | $1.970 | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS75-TP2
Newark Part No.49AJ9023
Product RangeHS Series
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length48.7mm
External Width47.5mm
Product RangeHS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
47.5mm
SVHC
No SVHC (27-Jun-2024)
Conductive Material
Silicone
Thermal Impedance
-
External Length
48.7mm
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

