Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoHVC1206T1006JETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel12AC1315
Re-Reel55X2818RL
Cut Tape55X2818
Product RangeHVC Series
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 25+ | $1.070 |
| 100+ | $0.897 |
| 250+ | $0.881 |
| 500+ | $0.865 |
| 1000+ | $0.845 |
| 5000+ | $0.825 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.540 |
| 1000+ | $1.450 |
| 1500+ | $1.380 |
| 2500+ | $1.270 |
| 5000+ | $1.230 |
| 12500+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHVC1206T1006JETCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel12AC1315
Re-Reel55X2818RL
Cut Tape55X2818
Product RangeHVC Series
Technical Datasheet
Resistance100Mohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeHVC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
HVC Series
Voltage Rating
1kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for HVC1206T1006JET
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
