Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV06DR270ET SMD Current Sense Resistor, 0.27 ohm, KDV Series, 0603 [1608 Metric], 200 mW, ± 0.5%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV06DR270ETCopy
Newark Part No.25AJ3384
Product RangeKDV Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV06DR270ETCopy
Newark Part No.25AJ3384
Product RangeKDV Series
Resistance0.27ohm
Product RangeKDV Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Product Length1.6mm
Temperature Coefficient± 50ppm/°C
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
KDV series metal film low-resistance chip resistors are perfect fit for numerous applications including consumer electronics, computer, telecom, measuring instrument, industrial / power supply and battery management system.
- Low resistance / TCR / inductance
- Excellent long-term stability
- High precision current sensing
- High power capability
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.5%
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
200mW
Resistor Technology
Metal Film
Temperature Coefficient
± 50ppm/°C
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
